Reference Only

5055670771

Headers & Wire Housings 1.25MM MICRO-LOCK PLUS HDR 07P

Manufacturer:

Mfr Part:
5055670771

TTI Part:
505567-0771

EDA / CAD Models

Alternate Part Number

505567-0771 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions7 Position
Pitch1.25 mm (0.049 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Series505567
TradenameMicro-Lock Plus
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialBrass
Current Rating1.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

7,200
On Order
7,200 expected 17-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.702$5,054.40
$0.692$14,947.20
$0.684$29,548.80
$0.677$58,492.80
$0.669$134,870.40
Need more?

My Notes

Sign into see notes.