
505567-0671 BULK
Headers & Wire Housings 1.25MM MICRO-LOCK PLUS HDR 06P
Datasheet
5055670671. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 505567 | |
| Tradename | Micro-Lock Plus | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
670In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.65 | $5.20 | |
| $0.612 | $6.12 | |
| $0.606 | $15.15 | |
| $0.581 | $58.10 | |
| $0.573 | $143.25 | |
| $0.484 | $242.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.