
505567-0471 BULK
Headers & Wire Housings 1.25MM MICRO-LOCK PLUS HDR 04P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 505567 | |
| Tradename | Micro-Lock Plus | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
181In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.579 | $5.21 | |
| $0.547 | $5.47 | |
| $0.515 | $51.50 | |
| $0.492 | $246.00 | |
| $0.452 | $542.40 | |
| $0.447 | $1,072.80 | |
| $0.441 | $1,587.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes