
505567-0371 BULK
Headers & Wire Housings 1.25MM MICRO-LOCK PLUS HDR 03P
Datasheet
5055670371. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 505567 | |
| Tradename | Micro-Lock Plus | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
183In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $5.58 | |
| $0.80 | $8.00 | |
| $0.666 | $66.60 | |
| $0.608 | $304.00 | |
| $0.499 | $598.80 | |
| $0.494 | $1,185.60 | |
| $0.489 | $1,760.40 | |
| $0.46 | $8,832.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes