Reference Only

5055650501

Headers & Wire Housings 1.25mm Pit., Micro-Lock Plus Recept. Crimp Housing, Single Row, Positive Lock, 5 Pos., Black

Manufacturer:

Mfr Part:
5055650501

TTI Part:
505565-0501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions5 Position
Pitch1.25 mm (0.049 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Mounting AngleStraight
Series505565
TradenameMicro-Lock Plus
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

38,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.143$143.00
$0.14$420.00
$0.138$690.00
$0.135$1,350.00
$0.123$5,904.00
$0.112$13,440.00
Need more?
Sign in to add projects and notes