Reference Only
505565-0300
Headers & Wire Housings 1.25mm Pit., Micro-Lock Plus Recept. Crimp Housing, Single Row, Positive Lock, 3 Pos., Natural
Datasheet
5055650300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Application | Wire-to-Board | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
59,356In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 33 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.155 | $5.11 | |
| $0.152 | $7.60 | |
| $0.149 | $14.90 | |
| $0.143 | $71.50 | |
| $0.141 | $114.77 | |
| $0.136 | $1,115.20 | |
| $0.132 | $6,600.00 |
Need more?
Sign in to add projects and notes