Reference Only

5054731010

Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.4mm Pit., Battery Series, 0.6mm Mated Ht., 2mm Mated Width, 10 Pos., 10.0A

Manufacturer:

Mfr Part:
5054731010

TTI Part:
505473-1010

EDA / CAD Models

Alternate Part Number

505473-1010 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions10 Position
Pitch0.4 mm (0.016 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height0.6 mm
Current Rating500 mA, 5 A
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
Series505473
PackagingReel
ApplicationPower, Signal, Board to Board
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.37$2,220.00
Need more?
Sign in to add projects and notes