Reference Only
5054311100
Headers & Wire Housings Micro-Lock Plus Female Crimp Terminal, 1.25mm Pit., 0.10 m Gold (Au) Pltg, 30-26 AWG, Reel
Datasheet
5054311100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 505431 | |
| Tradename | Micro-Lock Plus | |
| Wire Gauge | 30 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 1.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC/DC | |
| Part # Aliases | 5054311100 05054311100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
115,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 23,000 / Multiples: 23,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.084 | $1,932.00 | |
| $0.08 | $3,680.00 | |
| $0.077 | $5,313.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools Hand Crimp Tool for Micro-Lock Plus 1.25mm Pit. Wire-to-Board Recept. Terminals, 30-26 AWG, UL1061 wire

Extraction, Removal & Insertion Tools Extraction Tool for MultiCat High-Pwr Crimp Terminals, 18-8 AWG

Bench Top Tools FineAdjust Applicator for Micro-Lock Plus, 1.25mm (.049") Wire to Board Crimp Terminal, 30-26 AWG
Sign in to add projects and notes