Reference Only
505431-1200
Headers & Wire Housings Micro-Lock Plus Female Crimp Terminal, 1.25mm Pit., 0.38?m Gold (Au) Pltg, 30-26 AWG, Reel
Datasheet
5054311200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Wire Gauge | 26 AWG | |
| Packaging | Reel | |
| Contact Material | Copper | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
92,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 23,000 / Multiples: 23,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.165 | $3,795.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools Hand Crimp Tool for Micro-Lock Plus 1.25mm Pit. Wire-to-Board Recept. Terminals, 30-26 AWG, UL1061 wire

Bench Top Tools FineAdjust Applicator for Micro-Lock Plus, 1.25mm (.049") Wire to Board Crimp Terminal, 30-26 AWG
Sign in to add projects and notes