
505431-1100 BULK
Headers & Wire Housings MICROLOCK PLUS 26-30 AWG AU
Datasheet
5054311100. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Contact Gender | Socket (Female) | |
| Series | 505431 | |
| Tradename | Micro-Lock Plus | |
| Wire Gauge | 30 AWG to 26 AWG | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.115 | $28.75 | |
| $0.109 | $54.50 | |
| $0.104 | $104.00 | |
| $0.084 | $1,932.00 | |
| $0.08 | $3,680.00 | |
| $0.077 | $5,313.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes