
505431-1000 BULK
Headers & Wire Housings MICROLOCK PLUS 26-30 AWG SN
Datasheet
5054311000. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Wire Gauge | 30 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 1.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,432In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 103 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.049 | $5.04 | |
| $0.041 | $10.25 | |
| $0.0314 | $15.70 | |
| $0.0264 | $26.40 | |
| $0.0261 | $78.30 | |
| $0.025 | $125.00 | |
| $0.0229 | $229.00 | |
| $0.0171 | $786.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes