Reference Only

5052781670

New Product
FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., 1.9mm Ht., Single Bottom Contact (FS19), R/A, SMT, ZIF, 16 Pos., Tin-Bismuth Pltg

Manufacturer:

Mfr Part:
5052781670

TTI Part:
505278-1670

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductFFC & FPC Connectors
Number of Positions16 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingTin
Current Rating500 mA
Series505278
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeFront Flip
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694051
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.10$19,800.00
$1.04$56,160.00
$0.90$97,200.00
$0.76$164,160.00
$0.715$360,360.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes