Reference Only

5051520800

Headers & Wire Housings 2.00MM DURA CLIK 08P WTB

Manufacturer:

Mfr Part:
5051520800

TTI Part:
505152-0800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions8 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Termination StyleCrimp
Series505152
TradenameDuraClik
ApplicationAutomotive, Signal, Wire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingEach
Current Rating3 A
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

15,227In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 76 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.066$5.01
$0.066$6.60
$0.065$16.25
$0.065$32.50
$0.064$64.00
$0.063$126.00
$0.062$2,232.00
$0.061$4,880.00
Need more?
Sign in to add projects and notes