Reference Only

5051510201

Headers & Wire Housings DuraClik TPA Wire-to-Board Recept. Housing, 2 Pos., White

Manufacturer:

Mfr Part:
5051510201

TTI Part:
505151-0201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series505151
TradenameDuraClik
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Housing ColorWhite
Housing GenderFemale
Housing MaterialPolyester
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

24,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 47 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.107$5.02
$0.105$5.25
$0.104$10.40
$0.103$25.75
$0.102$1,530.00
$0.101$3,232.00
$0.10$9,600.00
$0.099$22,176.00
Need more?
Sign in to add projects and notes