Reference Only
505151-1401
Headers & Wire Housings DuraClik TPA Wire-to-Board Recept. Housing, 14 Pos., White
Datasheet
5051511401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.15 | $15.00 | |
| $0.147 | $73.50 | |
| $0.145 | $145.00 | |
| $0.142 | $355.00 | |
| $0.14 | $700.00 | |
| $0.137 | $1,096.00 | |
| $0.123 | $1,968.00 | |
| $0.121 | $4,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes