Reference Only
5051480408
FFC & FPC Connectors 2mm Flexi-Latch FPC to Brd PlgJcket 4Ckt
Datasheet
5051480408 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Series | 505148 | |
| Accessory Type | Plug Jacket Cover | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Gender | Male | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Flexi-Latch | |
| Part # Aliases | 5051480408 05051480408 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
24,000
On Order
24,000 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24,000 / Multiples: 24,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.313 | $7,512.00 | |
| $0.309 | $29,664.00 | |
| $0.305 | $65,880.00 | |
| $0.301 | $122,808.00 | |
| $0.297 | $299,376.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.