Reference Only

5051470490

FFC & FPC Connectors 2.00MM EASY-ON 04P RA SMT

Manufacturer:

Mfr Part:
5051470490

TTI Part:
505147-0490

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions4 Position
Pitch2 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingGold
Current Rating2 A
Series505147
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameFlexi-Latch
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.57$2,052.00
$0.541$5,842.80
$0.534$11,534.40
$0.528$22,809.60
$0.522$52,617.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.