Reference Only
5051104091
FFC & FPC Connectors 0.5 FPC EASYON BTM CONT RA 40CKT ZIF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | Connectors | |
| Number of Positions | 40 Position | |
| Pitch | 0.5 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Location | Bottom Contact | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Series | 505110 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Actuation Type | ZIF | |
| Housing Color | Beige | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Style | SMD/SMT | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Easy-On | |
| Voltage Rating | 50 V | |
| Part # Aliases | 5051104091 05051104091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $3,750.00 | |
| $1.24 | $11,160.00 | |
| $1.23 | $33,210.00 | |
| $1.22 | $65,880.00 | |
| $1.20 | $129,600.00 | |
| $1.19 | $299,880.00 |
Need more?
Associated Parts

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 127 TYPED 40CKT

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 76 TYPEA 40CKT

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 102 TYPED 40CKT

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 76 TYPED 40CKT

FFC / FPC Jumper Cables .5mm PremoFlex 40Ckt TypeA Jmpr W/Ears Au

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPEA 40CKT
Sign in to add projects and notes