Reference Only
5050720101
End of Life
Lighting Connectors TermiMate PCB Recept. Terminal, 1.2mm Mated Ht.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Receptacle | |
| Number of Positions | 1 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 3 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | 505072 | |
| Packaging | Reel | |
| Height | 1.2 mm | |
| Length | 9.17 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | TermiMate | |
| Voltage Rating | 125 VAC/DC | |
| Width | 2 mm | |
| Part # Aliases | 5050720101 05050720101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |