Reference Only

5050702042

Board to Board & Mezzanine Connectors .35MM PLG 20P VT SMT BTB

Manufacturer:

Mfr Part:
5050702042

TTI Part:
505070-2042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductPlugs
Number of Positions20 Position
Pitch0.35 mm (0.014 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Series505070
PackagingReel
ApplicationBoard to Board
Flammability RatingUL 94 V-0
Mounting StylePCB
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 64,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.325$20,800.00
$0.316$60,672.00
$0.313$140,224.00
$0.31$257,920.00
$0.307$628,736.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes