5050661022. Molex

505066-1022 BULK

Board to Board & Mezzanine Connectors .35MM REC 10P VT SMT BTB

Manufacturer:

Mfr Part:
5050661022.

TTI Part:
505066-1022 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions10 Position
Pitch0.35 mm (0.014 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height0.6 mm
Current Rating300 mA
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
Series505066
PackagingAmmo Pack
ApplicationBoard to Board
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,287In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.363$5.08
$0.303$30.30
$0.242$605.00
$0.227$1,816.00
$0.225$3,600.00
$0.223$5,352.00
$0.221$8,840.00
$0.218$13,952.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes