Reference Only

5047401900

FFC & FPC Connectors .3MM 19P EASY-ON RA SMT

Manufacturer:

Mfr Part:
5047401900

TTI Part:
504740-1900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions19 Position
Pitch0.3 mm
Mounting AngleRight Angle
Contact PlatingGold
Current Rating300 mA
Series504740
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.446$17,840.00
$0.441$35,280.00
$0.437$87,400.00
$0.433$173,200.00
$0.428$428,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes