Reference Only
5046950207
Headers & Wire Housings CP-3.3 TPA 3.3mm RETAINER 2CKT BRWN
Datasheet
5046950207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Pitch | 3.3 mm (0.13 in) | |
| Number of Rows | 1 Row | |
| Series | 504695 | |
| Tradename | CP-3.3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Brown | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 5046950207 05046950207 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
62,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 177 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0284 | $5.02 | |
| $0.024 | $12.00 | |
| $0.022 | $44.00 |
Need more?
My Notes
Sign into see notes.