Reference Only

5046940600

Headers & Wire Housings CP-3.3 WTW PLG 06P NATURAL

Manufacturer:

Mfr Part:
5046940600

TTI Part:
504694-0600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions6 Position
Pitch3.3 mm (0.13 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
Series504694
TradenameCP-3.3
ApplicationWire-to-Wire, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact TypePin (Male)
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderMale
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

11,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 26 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.196$5.09
$0.193$19.30
$0.19$58.52
$0.188$188.00
$0.185$2,072.00
$0.182$5,532.80
$0.179$13,425.00
Need more?

My Notes

Sign into see notes.