Reference Only

5044490407

Headers & Wire Housings PICOCLASP 1.00MM HDR 01X04P

Manufacturer:

Mfr Part:
5044490407

TTI Part:
504449-0407

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series504449
TradenamePico-Clasp
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialGold
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,800 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.574$5,051.20
$0.56$14,784.00
$0.554$29,251.20
$0.549$57,974.40
$0.543$138,573.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.