Reference Only
50420-8000
Headers & Wire Housings OBD-II Crimp Terminal, Female, 50420, 4mm Pit.
Datasheet
0504208000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 50420 | |
| Packaging | Reel | |
| Application | Wire-to-Wire, Power | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Tradename | OBD-II | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Part # Aliases | 0504208000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
530,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.073 | $365.00 | |
| $0.07 | $700.00 | |
| $0.069 | $1,035.00 | |
| $0.065 | $1,625.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Micro-Fit Terminals
Sign in to add projects and notes