Reference Only
5040520298
Headers & Wire Housings PicoLock 1.5 W/B REC TERMINAL AWG#30-32
Datasheet
5040520298 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 504052 | |
| Tradename | Pico-Lock | |
| Application | Wire-to-Board | |
| Wire Gauge | 32 AWG | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 150 V | |
| Part # Aliases | 5040520298 05040520298 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 18,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.112 | $2,016.00 | |
| $0.11 | $3,960.00 | |
| $0.101 | $7,272.00 | |
| $0.087 | $18,792.00 | |
| $0.085 | $36,720.00 | |
| $0.081 | $69,984.00 | |
| $0.076 | $153,216.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Insert/Extract Tool MultiCat MP 20-28AWG
My Notes
Sign into see notes.