Reference Only

5040520098

Headers & Wire Housings PICO-LOCK 24-28 AWG

Manufacturer:

Mfr Part:
5040520098

TTI Part:
504052-0098

EDA / CAD Models

Alternate Part Number

504052-0098 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series504052
TradenamePico-Lock
ApplicationWire-to-Board, Wire-to-Wire, Power
Wire Gauge28 AWG
PackagingReel
Contact MaterialCopper Alloy
Contact TypeFemale
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating150 V

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

36,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 18,000)
Quantity Unit PriceExt. Price
$0.103$1,854.00
$0.101$3,636.00
$0.093$6,696.00
$0.087$14,094.00
$0.085$35,190.00
Need more?

Associated Parts

63903-7000 Molex
Associated Tool

Molex

Bench Top Tools FineAdjustApplicator

My Notes

Sign into see notes.