Reference Only
504052-0098 BULK
Headers & Wire Housings PICO-LOCK 24-28 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 504052 | |
| Tradename | Pico-Lock | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,445In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.225 | $5.17 | |
| $0.187 | $9.35 | |
| $0.178 | $17.80 | |
| $0.167 | $41.75 | |
| $0.159 | $79.50 | |
| $0.152 | $152.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes