Reference Only

5040510701

Headers & Wire Housings 1.50MM HSG 1X07P RA

Manufacturer:

Mfr Part:
5040510701

TTI Part:
504051-0701

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions7 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series504051
TradenamePico-Lock
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating3 A
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3,590In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.216$5.18
$0.214$5.35
$0.211$10.55
$0.209$20.90
$0.207$51.75
$0.205$102.50
$0.203$203.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

504050-0891 Molex
Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY EMBTP PKG 8P
504050-0691 Molex
Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY EMBTP PKG 6P
504050-1091 Molex
Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY EMBTP PKG 10P
504050-0791 Molex
Mating Product

Molex

Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY EMBTP PKG 7P
Sign in to add projects and notes