Reference Only
5040510601
Headers & Wire Housings 1.50MM HSG 1X06P RA
Datasheet
5040510601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 504051 | |
| Tradename | Pico-Lock | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
53,026In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.363 | $5.08 | |
| $0.318 | $7.95 | |
| $0.314 | $15.70 | |
| $0.30 | $30.00 | |
| $0.257 | $257.00 | |
| $0.251 | $426.70 | |
| $0.241 | $723.00 | |
| $0.238 | $1,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY EMBTP PKG 8P

Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY EMBTP PKG 6P

Molex
Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY EMBTP PKG 10P

Molex
Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY EMBTP PKG 7P
Sign in to add projects and notes