Reference Only

5040510201

Headers & Wire Housings 1.50MM HSG 1X02P RA

Manufacturer:

Mfr Part:
5040510201

TTI Part:
504051-0201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Mounting AngleStraight
Series504051
TradenamePico-Lock
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating3.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

56,699In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 41 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.123$5.04
$0.122$732.00
$0.121$10,648.00
$0.12$31,680.00
$0.119$62,832.00
$0.117$123,552.00
$0.116$296,032.00
Need more?

My Notes

Sign into see notes.