Reference Only
5040500491
Headers & Wire Housings 1.5mm Pit., Pico-Lock PCB Header, Single Row, R/A, SMT, Gold (Au) Pltg, Positive Lock, 4 Pos., T/R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 504050 | |
| Tradename | Pico-Lock | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 150 VAC/DC | |
| Part # Aliases | 5040500491 05040500491 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,700 / Multiples: 2,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.565 | $1,525.50 | |
| $0.558 | $3,013.20 | |
| $0.552 | $4,471.20 | |
| $0.546 | $8,845.20 | |
| $0.516 | $25,077.60 | |
| $0.494 | $56,019.60 | |
| $0.477 | $100,456.20 | |
| $0.472 | $237,038.40 |
Need more?
Associated Parts

Headers & Wire Housings 1.5mm Pit., Pico-Lock Recept. Crimp Housing, Single Row, Positive Lock, 4 Pos., Black
Sign in to add projects and notes