
504050-0691 BULK
Headers & Wire Housings 1.50MM HDR 1X06P RA
Datasheet
5040500691. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 504050 | |
| Tradename | Pico-Lock | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $5.94 | |
| $0.98 | $9.80 | |
| $0.98 | $24.50 | |
| $0.97 | $48.50 | |
| $0.96 | $96.00 | |
| $0.95 | $237.50 | |
| $0.94 | $470.00 | |
| $0.93 | $2,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes