5040500391. Molex

504050-0391 BULK

Headers & Wire Housings 1.50MM HDR 1X03P RA

Manufacturer:

Mfr Part:
5040500391.

TTI Part:
504050-0391 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
TypeShrouded
Number of Positions3 Position
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Series504050
TradenamePico-Lock
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingAmmo Pack
Contact MaterialCopper Alloy
Current Rating3.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating150 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,225In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.12$5.60
$0.95$9.50
$0.81$81.00
$0.721$360.50
$0.686$686.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.