Reference Only

50398-8000 BULK

Terminals 2.50MM WTW 3.30MM WTB CRIMP

Manufacturer:

Mfr Part:
503988000.

TTI Part:
50398-8000 BULK

EDA / CAD Models

Alternate Part Number

50398-8000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
PackagingAmmo Pack
Product TypeTerminals
SubcategoryTerminals
Part # Aliases503988000.

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.