Reference Only
50398-8000
Headers & Wire Housings CP 2.5mm/3.3mm MAL TERM 22-28AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 50398 | |
| Tradename | CP-3.3 CP-2.5 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 300 VAC/DC | |
| Wire Gauge | 28 AWG | |
| Part # Aliases | 503988000 0503988000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 120,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0316 | $3,792.00 | |
| $0.0313 | $9,390.00 | |
| $0.0309 | $23,175.00 | |
| $0.0306 | $45,900.00 | |
| $0.0303 | $113,625.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HAND TOOL 2.5MM PITCH TOOL
My Notes
Sign into see notes.