Reference Only
50397-8000
Headers & Wire Housings CP-2.5 Mini and CP-3.3 Crimp Terminal, Female, 28-22 AWG, Reel
Datasheet
0503978000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50397 | |
| Tradename | CP-3.3 CP-2.5 | |
| Wire Gauge | 28 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 300 VAC/DC | |
| Part # Aliases | 503978000 0503978000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
140,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.01835 | $183.50 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools Hand Crimp Tool for 2.5mm Pit. Wire to Wire Crimp Terminals
Sign in to add projects and notes