Reference Only
5039600694
End of Life
Memory Card Connectors microSIMPushPush NormalTypeEmbsTpPkg
Datasheet
5039600694 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | MicroSIM | |
| Number of Contacts | 6 Contact | |
| Pitch | 2.54 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Gold | |
| Height | 1.42 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insertion - Extraction Style | Push-Push | |
| Insulation Resistance | 1 GOhms | |
| Length | 16.75 mm | |
| Mating Cycles | 2 k | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Type | Standard | |
| Orientation | Horizontal | |
| Product Type | Memory Card Connectors | |
| Series | 503960 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 10 VAC/DC | |
| Part # Aliases | 5039600694 5039600694 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 85369095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |