Reference Only
50394-8055
Headers & Wire Housings Mgrid Term PhBR 2.5Sn
Datasheet
0503948055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50394 | |
| Tradename | Milli-Grid | |
| Packaging | Reel | |
| Current Rating | 2 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0287 | $1,148.00 | |
| $0.0256 | $2,048.00 | |
| $0.0253 | $5,060.00 | |
| $0.0251 | $10,040.00 | |
| $0.0248 | $24,800.00 |
Need more?
Available Regional Inventory
10,000 available now at ttieurope.com
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTOR TOOL

Bench Top Tools FINEADJUST APPLICATOR

Crimpers / Crimping Tools FINE ADJUST APPLICAT OR **

Crimpers / Crimping Tools Hand Tool MilliGrid 24-30AWG
Sign in to add projects and notes