Reference Only
50394-8054
Headers & Wire Housings 2mm Pit., Milli-Grid Female Crimp Terminal, Gold (Au) Flash, 30-24 AWG, Reel, Lead-Free
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 50394 | |
| Tradename | Milli-Grid | |
| Application | Wire-to-Board, Wire-to-Wire, Signal | |
| Wire Gauge | 30 AWG | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 VAC/DC | |
| Part # Aliases | 0503948054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.029 | $1,160.00 | |
| $0.0257 | $2,056.00 | |
| $0.0254 | $5,080.00 | |
| $0.0252 | $10,080.00 | |
| $0.0249 | $24,900.00 |
Need more?
Available Regional Inventory
70,000 available now at ttieurope.com
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for SPOX, MX64, Ditto, MX150CE, Milli-Grid Terminals

Bench Top Tools FineAdjust Applicator for 2mm Pit. Wire-to-Board Crimp Terminal, 30-24 AWG, Insulation OD 0.9-1.1mm

Crimpers / Crimping Tools FineAdjust Applicator for 2mm Pit. Wire-to-Board Crimp Terminals, 30-24 AWG Wire, Insulation OD 1.10-1.3mm

Crimpers / Crimping Tools Hand Crimp Tool for Milli-Grid and MicroBlade Crimp Terminals, 30-24 AWG
Sign in to add projects and notes