Reference Only
50394-8051
Headers & Wire Housings 2mm Pit., Milli-Grid Female Crimp Terminal, 0.38 m Select Gold, 30-24 AWG, Reel, Lead-Free
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 50394 | |
| Tradename | Milli-Grid | |
| Application | Wire-to-Board, Wire-to-Wire, Signal | |
| Wire Gauge | 30 AWG to 24 AWG | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 VAC/DC | |
| Part # Aliases | 0503948051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
7,710,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.062 | $620.00 | |
| $0.06 | $1,200.00 | |
| $0.057 | $2,280.00 | |
| $0.053 | $4,240.00 | |
| $0.051 | $8,670.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for SPOX, MX64, Ditto, MX150CE, Milli-Grid Terminals

Crimpers / Crimping Tools Hand Crimp Tool for Milli-Grid and MicroBlade Crimp Terminals, 30-24 AWG
Sign in to add projects and notes