Reference Only
5037650098.
Headers & Wire Housings PICO-LOCK 28-30 AWG
Datasheet
5037650098. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 503765 | |
| Tradename | Pico-Lock | |
| Wire Gauge | 30 AWG to 28 AWG | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,013In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.112 | $5.04 | |
| $0.093 | $9.30 | |
| $0.087 | $21.75 | |
| $0.083 | $41.50 | |
| $0.079 | $79.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.