Reference Only
5037640401
Headers & Wire Housings 1mm Pit., Pico-Lock Recept. Crimp Housing, Single Row, Positive Lock, 4 Pos., Black
Datasheet
5037640401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 503764 | |
| Tradename | Pico-Lock | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 1.5 A | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 5037640401 05037640401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.176 | $17.60 | |
| $0.149 | $774.80 | |
| $0.144 | $1,483.20 | |
| $0.142 | $17,040.00 | |
| $0.14 | $50,400.00 | |
| $0.137 | $115,080.00 | |
| $0.135 | $210,600.00 | |
| $0.132 | $506,880.00 |
Need more?
Associated Parts

Headers & Wire Housings 1mm Pit., Pico-Lock PCB Header, Single Row, R/A, SMT, Gold over Nickel Pltg, Positive Lock, 4 Pos., T/R
Sign in to add projects and notes