Reference Only

5037640201

Headers & Wire Housings PICO-LOCK 1.00MM HSG 2P

Manufacturer:

Mfr Part:
5037640201

TTI Part:
503764-0201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series503764
TradenamePico-Lock
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating1.5 A
Housing ColorBlack
Housing GenderFemale
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538906000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,797In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 35 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.147$5.14
$0.123$6.15
$0.094$9.40
$0.092$23.00
$0.09$45.00
$0.089$89.00
Need more?

Associated Parts

503763-0291 Molex
Mating Product

Molex

Headers & Wire Housings PicoLock 1.0 WB Plg R/A 2Ckt Pos SideLk
Sign in to add projects and notes