Reference Only
50372-8000
Headers & Wire Housings 2mm Pit., Micro-Latch Female Crimp Terminal, Tin (Sn) Pltg, 26-22 AWG, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50372 | |
| Tradename | DuraClik | |
| Application | Wire-to-Board, Signal | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 2.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0503728000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
408,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.012 | $144.00 | |
| $0.0119 | $285.60 | |
| $0.0117 | $421.20 | |
| $0.0116 | $696.00 | |
| $0.0114 | $1,504.80 |
Need more?
Associated Parts

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 2 Pos., Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 4 Pos., Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 6 Pos., Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 8 Pos., Natural
Sign in to add projects and notes