Reference Only
503548-1222 BULK
Board to Board & Mezzanine Connectors .4MM SLIMSTAK REC 02X06P
Datasheet
5035481222. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Mounting Angle | Vertical | |
| Series | 503548 | |
| Packaging | Ammo Pack | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SlimStack | |
| Part # Aliases | 5035481222. |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
864In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.72 | $5.04 | |
| $0.612 | $6.12 | |
| $0.573 | $14.32 | |
| $0.546 | $27.30 | |
| $0.52 | $52.00 | |
| $0.487 | $121.75 | |
| $0.464 | $232.00 | |
| $0.442 | $442.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes