Reference Only
50351-8000
Headers & Wire Housings 2.5mm Pit., Mini-Lock Female Crimp Terminal, Tin Pltg, 28-22 AWG, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50351 | |
| Tradename | Mini-Lock | |
| Application | Board-to-Board, Wire-to-Board, Signal | |
| Wire Gauge | 28 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0503518000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0291 | $291.00 | |
| $0.0278 | $556.00 | |
| $0.0274 | $822.00 | |
| $0.027 | $1,350.00 | |
| $0.0253 | $3,036.00 |
Need more?
Available Regional Inventory
740,000 available now at ttieurope.com
150,000 available now at ttiasia.com
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Mini-Lock Terminals, 28-22 AWG

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools FineAdjust Applicator for 2.5mm Pit. Crimp Terminals, 28-22 AWG Wire w/ Insulation Diameter 1.20-1.65mm for IPC Class 2

Molex
Headers & Wire Housings 2.5mm Pit., Mini-Lock Recept. Crimp Housing, Single Row, Positive Lock, 5 Pos., Natural
Sign in to add projects and notes