Reference Only
5035000993
Memory Card Connectors 2.5mm SD Card 9Ckt Push/Push NormMnt
Datasheet
5035000993 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | SD | |
| Number of Contacts | 9 Contact | |
| Number of Rows | 1 Row | |
| Pitch | 2.5 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Orientation | Right Angle | |
| Product Type | Memory Card Connectors | |
| Series | 503500 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 50 VAC/DC | |
| Part # Aliases | 05035000993 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,400In Stock
5,400 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.95 | $1,185.00 | |
| $3.78 | $2,268.00 | |
| $3.46 | $3,114.00 | |
| $3.43 | $7,203.00 | |
| $3.39 | $17,289.00 | |
| $3.36 | $34,272.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes