Reference Only

5034801400

FFC & FPC Connectors .5mm FPC 14P CONN RA SMT B-FLIP DUAL

Manufacturer:

Mfr Part:
5034801400

TTI Part:
503480-1400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions14 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationDual Contact
Contact PlatingGold
Current Rating500 mA
Series503480
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Flammability RatingUL 94 V-0
Housing ColorBlack, White
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.675$12,150.00
$0.619$33,426.00
$0.593$64,044.00
$0.55$118,800.00
$0.501$252,504.00
Need more?

Associated Parts

15020-0141 Molex
Mating Product

Molex

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPEA 14CKT
Sign in to add projects and notes